This aluminum electrolytic capacitor features a capacitance of 0.1uF and a working voltage of 63VDC. It has a tolerance of 20% and a ripple current of 1. The leakage current is 3 microamps after 5 minutes, and the capacitor is designed to last for 1000 hours. It measures 4 by 7 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2mm. It can operate between -40 and 85 degrees Celsius.
TDK B41002A8104M016 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 1mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A8104M016 to view detailed technical specifications.
No datasheet is available for this part.