
The B41002A8155M is a 1.5uF aluminum electrolytic capacitor with a radial package and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 13mA. This capacitor is available in bulk packaging with 10,000 units per package.
TDK B41002A8155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Ripple Current | 13mA |
| Series | B41002 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A8155M to view detailed technical specifications.
No datasheet is available for this part.