The TDK B41002A8684M016 is an aluminum electrolytic capacitor with a capacitance of 0.68uF and a voltage rating of 63VDC. It has a tolerance of 20% and a ripple current of 8. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 1000 hours. It measures 4 X 7 in size and has a radial termination style. The TDK B41002A8684M016 is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TDK B41002A8684M016 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 8mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A8684M016 to view detailed technical specifications.
No datasheet is available for this part.