This 6.8uF aluminum electrolytic capacitor has a DC rated voltage of 63V and a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 7mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 1000 hours of life and has a ripple current of 35mA.
TDK B41002A8685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A8685M to view detailed technical specifications.
No datasheet is available for this part.