This 220uF aluminum electrolytic capacitor features a radial package with a diameter of 6.3mm and a length of 7mm. It has a tolerance of 20% and a DC rated voltage of 6.3V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 5000 units per package.
TDK B41002B2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002B2227M to view detailed technical specifications.
No datasheet is available for this part.