This TDK B41002B2227M000 is a 220uF 6.3VDC 20% electrolytic capacitor with a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It has a leakage current of 3uA at 5 minutes and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius.
TDK B41002B2227M000 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41002B2227M000 to view detailed technical specifications.
No datasheet is available for this part.