
This 47uF aluminum electrolytic capacitor has a radial package with a 4mm diameter and 7mm length. It is rated for 10V DC and has a tolerance of 20%. The capacitor is designed to operate within a temperature range of -40°C to 85°C and has a lifespan of 1000 hours. It is available in bulk packaging with 10,000 units per package.
TDK B41002B3476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002B3476M to view detailed technical specifications.
No datasheet is available for this part.