This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 1000 hours. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41002B4476M008 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41002B4476M008 to view detailed technical specifications.
No datasheet is available for this part.