This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 16VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for long life and low impedance, with a maximum impedance of 1.8 ohms at 20°C and 100kHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The capacitor is mounted through a radial terminal with a pitch of 2mm.
TDK B41004A4336M016 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 96mA |
| Leakage Current | 15.84@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.8@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41004A4336M016 to view detailed technical specifications.
No datasheet is available for this part.