This 47uF aluminum electrolytic capacitor from TDK has a DC rated voltage of 6.3V and a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 7mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 1000 hours of life and has a ripple current of 50mA.
TDK B41022A2476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A2476M to view detailed technical specifications.
No datasheet is available for this part.