This 10uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 35V with a tolerance of 20%. The capacitor is packaged in a radial configuration and is suitable for through hole mounting.
TDK B41022A7106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7106M to view detailed technical specifications.
No datasheet is available for this part.