TDK B41022A7155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 0.059inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Ripple Current | 13mA |
| Series | B41022 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7155M to view detailed technical specifications.
No datasheet is available for this part.