This is an aluminum electrolytic capacitor with a capacitance of 1.5uF, rated for 35VDC with a tolerance of 20%. It has a ripple current of 13 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a 4x7mm size with a radial termination style and a 5mm terminal pitch. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41022A7155M008 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 13mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41022A7155M008 to view detailed technical specifications.
No datasheet is available for this part.