This 33uF aluminum electrolytic capacitor from TDK features a radial package with a diameter of 6.3mm and a height of 7mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 35V and has a tolerance of 20%. It is designed for through hole mounting and has a lead pitch of 2.5mm.
TDK B41022A7336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7336M to view detailed technical specifications.
No datasheet is available for this part.