
The B41022A7476M is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 63V. It features a radial package with a diameter of 8mm and a length of 7mm, suitable for through hole mounting. The capacitor has a tolerance of 20% and is rated for 1000 hours of life. It operates within a temperature range of -40°C to 105°C.
TDK B41022A7476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7476M to view detailed technical specifications.
No datasheet is available for this part.