TDK B41022B3476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B41022 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022B3476M to view detailed technical specifications.
No datasheet is available for this part.