This 10mF aluminum electrolytic capacitor has a voltage rating of 6.3V and an impedance of 45mR. It is available in a radial package with a diameter of 16mm and a height of 31.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41041A2109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 45mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.11A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
