This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and an impedance of 180mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor has a tolerance of 20% and a voltage rating of 6.3V.
TDK B41041A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 630mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
