This 68uF aluminum electrolytic capacitor from TDK has a voltage rating of 6.3V and a tolerance of 20%. It features a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 5000 units per package.
TDK B41041A2686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.3R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2686M to view detailed technical specifications.
No datasheet is available for this part.