TDK B41041A3228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A3228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.