This 33uF aluminum electrolytic capacitor has a radial package with a 5mm diameter and 11mm height. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a 10V voltage rating and a 20% tolerance. It is designed for through hole mount and has a lead pitch of 2mm and a lead diameter of 0.5mm.
TDK B41041A3336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.9R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A3336M to view detailed technical specifications.
No datasheet is available for this part.
