This 10V aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It is packaged in a radial configuration for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life and has a ripple current of 1.3A. It is available in bulk packaging with 750 units per package.
TDK B41041A3338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A3338M to view detailed technical specifications.
No datasheet is available for this part.