This 47uF radial aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is designed for through hole mount and has a maximum operating temperature of 105°C. The capacitor has a capacitance of 47uF and an impedance of 1.5R. It is suitable for general applications and has a life of 2000 hours.
TDK B41041A3476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A3476M to view detailed technical specifications.
No datasheet is available for this part.