This 68uF aluminum electrolytic capacitor has a 10V voltage rating and 1.4R impedance. It is available in a radial package with a 5mm diameter and 11mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and is available in bulk packaging.
TDK B41041A3686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.4R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A3686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
