TDK B41041A4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A4228M000 to view detailed technical specifications.
No datasheet is available for this part.