This 16V aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through hole mounting with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It has an impedance of 56mR and a ripple current rating of 1.74A. The operating temperature range is -40°C to 105°C.
TDK B41041A4338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 56mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.74A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A4338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
