The TDK B41041A4687M is a 16V 680uF 20% radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.6mm and a lead pitch of 5mm, and is suitable for through-hole mounting. The capacitor has a life of 2000 hours and a ripple current of 610mA.
TDK B41041A4687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 170mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 610mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A4687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
