TDK B41041A5478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 36mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.58A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A5478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.