TDK B41041A6155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| Series | B41041 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A6155M to view detailed technical specifications.
No datasheet is available for this part.