This 15uF aluminum electrolytic capacitor has a DC rated voltage of 50V and a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B41041A6156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A6156M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.