TDK B41041A6157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 450mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A6157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
