This 1mF aluminum electrolytic capacitor is available in a radial package with a diameter of 12.5mm and a length of 25mm. It has a DC rated voltage of 35V and can operate at a maximum temperature of 105°C. The capacitor has a life expectancy of 2000 hours and is available in a package quantity of 750.
TDK B41041A7108T technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Series | B41041 |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7108T to view detailed technical specifications.
No datasheet is available for this part.