This 35V radial aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 250 units and has a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is designed for through-hole mounting and has a length of 35.5mm and a height of 35.5mm.
TDK B41041A7338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 36mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.58A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7338M to view detailed technical specifications.
No datasheet is available for this part.