This TDK B41041A7338M016 capacitor features a capacitance of 3300uF and a working voltage of 35VDC with a tolerance of 20%. It is designed for through-hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.036 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 105°C.
TDK B41041A7338M016 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2580mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.036@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A7338M016 to view detailed technical specifications.
No datasheet is available for this part.