This 47uF aluminum electrolytic capacitor has a voltage rating of 35V and an impedance of 720mR. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is rated for 2000 hours of life and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
TDK B41041A7476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 720mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.