This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 35V with a tolerance of 20%. It has an impedance of 120mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 10mm and a height of 20mm. It is designed for through-hole mounting and has a lead pitch of 5mm and a lead diameter of 0.6mm.
TDK B41041A7477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 825mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
