The B41041A7686M is a 68uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 8mm diameter and 11.5mm height. The capacitor is rated for 2000 hours of life and operates between -40°C and 105°C. It is available in bulk packaging with 2500 units per package.
TDK B41041A7686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 500mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7686M to view detailed technical specifications.
No datasheet is available for this part.
