This is an aluminum electrolytic capacitor with a capacitance of 68uF and a working voltage of 35VDC. It has a tolerance of 20% and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
TDK B41041A7686M016 technical specifications.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 240mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.5@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A7686M016 to view detailed technical specifications.
No datasheet is available for this part.