This 63VDC electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.16 ohms at 20°C and 10kHz. The capacitor is rated for a maximum operating temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The capacitor is designed for through-hole mounting.
TDK B41041A8477M016 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 850mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A8477M016 to view detailed technical specifications.
No datasheet is available for this part.