This 100VDC aluminum electrolytic capacitor features a capacitance of 1.5uF with a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 50. The capacitor has a leakage current of 3uA after 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2. The capacitor is rated for operation between -40 and 105 degrees Celsius.
TDK B41041A9155M001 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 50mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A9155M001 to view detailed technical specifications.
No datasheet is available for this part.