TDK B41041A9157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A9157M to view detailed technical specifications.
No datasheet is available for this part.