This 100VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It is rated for a ripple current of 1350 and a leakage current of 3uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with a low ESR type. It can operate between -40°C and 105°C and is mounted through a radial terminal with a 7.5mm pitch.
TDK B41041A9477M016 technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1350mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41041A9477M016 to view detailed technical specifications.
No datasheet is available for this part.