This 6.8uF aluminum electrolytic capacitor from TDK has a voltage rating of 100V and a tolerance of 20%. It features a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The specifications indicate an impedance of 4.5 ohms and a ripple current of 88mA.
TDK B41041A9685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 88mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A9685M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.