TDK's B41041 series aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20%. The capacitor has a voltage rating of 25V and is designed to operate within a temperature range of -40°C to 105°C. It is available in a radial package with a lead pitch of 0.295inch and a height of 1.063inch when seated. The capacitor is suitable for use in general applications and is packaged in bulk quantities of 375 units.
TDK B41041B5338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041B5338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.