TDK B41041B7108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041B7108M to view detailed technical specifications.
No datasheet is available for this part.