TDK B41041B7687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B41041 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041B7687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.