The B41041C7228M is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor is rated for operation between -40°C and 105°C. It is available in bulk packaging with 250 units per package. The B41041C7228M has a maximum operating life of 2000 hours.
TDK B41041C7228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041C7228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.