This 4.7uF electrolytic capacitor has a maximum operating voltage of 80VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 8.5 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is designed for through hole mounting and has a size of 5 x 11. The operating temperature range is from -55°C to 105°C.
TDK B41042A0475M002 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Ripple Current | 92mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 8.5@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41042A0475M002 to view detailed technical specifications.
No datasheet is available for this part.