TDK B41042A106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 152mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
