This 10uF electrolytic capacitor has a 6.3VDC working voltage and 20% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature range of -55 to 105 degrees Celsius. It features high capacitance, long life, and low impedance.
TDK B41042A2108M008 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 953mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.23@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41042A2108M008 to view detailed technical specifications.
No datasheet is available for this part.